Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.180 |
| 5+ | $117.020 |
| 10+ | $112.690 |
| 25+ | $111.810 |
| 50+ | $109.430 |
| 100+ | $108.340 |
Price for:Each
Minimum: 1
Multiple: 1
$122.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1587H19A1Copy
Newark Part No.36C2928
Technical Datasheet
No. of Outlets19Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.8mm
External Width - Metric41.1mm
Cable Length - Metric1.83m
Length - Imperial70.2"
External Width - Imperial1.6"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
19Outlets
Current Rating
15A
External Width - Metric
41.1mm
Length - Imperial
70.2"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
1.8mm
Cable Length - Metric
1.83m
External Width - Imperial
1.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
