Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.150 |
| 5+ | $64.210 |
| 10+ | $62.520 |
| 25+ | $60.240 |
| 50+ | $56.530 |
| 100+ | $55.170 |
Price for:Each
Minimum: 1
Multiple: 1
$65.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H8B1
Newark Part No.24B7565
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial16.5"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1584H8B1 is a Heavy Duty Outlet Strip built to meet the rugged requirements of commercial and industrial use. The 1584 series outlet strip comes with mounting feet (with keyhole slots) that allow temporary work station mounting if desired. It has all metal housing - tough extruded aluminum case with a black powder paint coated steel cover. On-Off switch is rocker type with pilot light. Heavy duty 14-gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral molded plug.
- Heavy duty NEMA 5-15R receptacles
- NEMA 5-15P straight blade plug
- Includes 15A, 125V Resettable circuit breaker to prevent accidental line overload
Applications
Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
16.5"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
419mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
