Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584H6B1SRACopy
Newark Part No.51R4043
Product Range1584-S Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.500 |
| 5+ | $139.880 |
| 10+ | $134.130 |
| 25+ | $130.710 |
| 50+ | $124.530 |
| 100+ | $122.040 |
Price for:Each
Minimum: 1
Multiple: 1
$152.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H6B1SRACopy
Newark Part No.51R4043
Product Range1584-S Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial16.51"
External Width - Imperial2.12"
Cable Length - Imperial15ft
Product Range1584-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
16.51"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
419mm
Cable Length - Metric
4.57m
External Width - Imperial
2.12"
Product Range
1584-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
