Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584H6A1RACopy
Newark Part No.02H0425
Product Range1584 Series
Your Part Number
82 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.560 |
| 5+ | $68.230 |
| 10+ | $65.640 |
| 25+ | $63.150 |
| 50+ | $61.100 |
| 100+ | $58.230 |
| 250+ | $57.070 |
Price for:Each
Minimum: 1
Multiple: 1
$73.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H6A1RACopy
Newark Part No.02H0425
Product Range1584 Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial16.51"
External Width - Imperial2.13"
Cable Length - Imperial6ft
Product Range1584 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
16.51"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
419mm
Cable Length - Metric
1.83m
External Width - Imperial
2.13"
Product Range
1584 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
