Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.380 |
| 5+ | $58.860 |
| 10+ | $57.140 |
| 25+ | $54.200 |
| 50+ | $51.750 |
| 100+ | $50.380 |
Price for:Each
Minimum: 1
Multiple: 1
$62.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H6A1
Newark Part No.96F5490
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric339mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1584H6A1 is a heavy duty Power Outlet Strip with tough extruded aluminum case with a matte black steel cover and heavy duty receptacles. Heavy 14-gauge wire cord 14/3 SJTW for extreme temperature ranges and integral molded plug. It features a lighted, rocker type ON-OFF switch for master power shut-off/on. Built to meet the rugged requirements of commercial and industrial use.
- 6 outlets
- Plug types are available, NEMA-5-15P straight blade
- 60Hz, 15A at 125VAC Ratings
Applications
Industrial, Commercial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
13.4"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
339mm
Cable Length - Metric
1.83m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
