Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584H4D1Copy
Newark Part No.50H5979
Product Range1584 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
| 5+ | $74.390 |
| 10+ | $70.910 |
| 25+ | $69.740 |
| 50+ | $67.410 |
| 100+ | $63.160 |
Price for:Each
Minimum: 1
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H4D1Copy
Newark Part No.50H5979
Product Range1584 Series
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial10.18"
External Width - Imperial2.12"
Cable Length - Imperial15ft
Product Range1584 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
10.18"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
259mm
Cable Length - Metric
4.57m
External Width - Imperial
2.12"
Product Range
1584 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
