Print Page
Image is for illustrative purposes only. Please refer to product description.

243 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.630 |
| 5+ | $53.600 |
| 10+ | $51.930 |
| 25+ | $49.920 |
| 50+ | $48.420 |
| 100+ | $47.010 |
| 250+ | $46.960 |
Price for:Each
Minimum: 1
Multiple: 1
$57.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H4B1
Newark Part No.24B7563
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial10.2"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1584H4B1 is an Outlet Strip built to meet the rugged requirements of commercial and industrial use. It has tough extruded aluminum case with black powder-coated steel cover. Mounting feet (with keyhole slots) allow temporary work station mounting if desired. On-Off switch is rocker type with pilot light. Heavy duty 14-gauge wire cord, 14/3 SJT type for extreme temperature ranges and integral molded plug. 15A/125VAC circuit breaker to prevent accidental overload.
- Heavy duty NEMA 5-15R receptacles
- NEMA 5-15P straight blade plug
- NEMA 5-15R outlet
Applications
Industrial, Commercial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
10.2"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
259mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Alternatives for 1584H4B1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
