Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.120 |
| 5+ | $84.870 |
| 10+ | $80.810 |
| 25+ | $76.750 |
| 50+ | $75.090 |
| 100+ | $73.800 |
Price for:Each
Minimum: 1
Multiple: 1
$88.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8B1BKCopy
Newark Part No.73C0783
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric44mm
Cable Length - Metric4.572m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1583H8B1BK is a rack mount Outlet Strip with 15ft power cord and NEMA-5-5P plug type rating and black painted steel finish front and back. With lighted on/off switch or red pilot light to indicate power on. 8 outlet models include 2 outlets with extra spacing for clearance of most plug in transformers. Designed for power distribution from the rear of the unit. Heavy 14-gauge wire cord 14/3 SJTW for extreme temperature ranges and integral molded plug.
- 8-outlets
- 60Hz, 15A at 125VAC Ratings
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
44mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
4.572m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
