Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1583H6B1Copy
Newark Part No.94F4842
Product Range1583 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $86.840 |
| 5+ | $80.160 |
| 10+ | $77.900 |
| 25+ | $73.520 |
| 50+ | $72.150 |
| 100+ | $70.450 |
Price for:Each
Minimum: 1
Multiple: 1
$86.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H6B1Copy
Newark Part No.94F4842
Product Range1583 Series
Technical Datasheet
No. of Outlets6Outlets
Outlet Type-
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length4.57m
Product Range1583 Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
1583 Series
Outlet Type
-
Supply Voltage VAC
125V
Cable Length
4.57m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
