Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1582H6C1
Newark Part No.50H5887
Product Range1582 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.990 |
| 5+ | $80.560 |
| 10+ | $79.400 |
| 25+ | $76.660 |
| 50+ | $75.400 |
| 100+ | $74.470 |
Price for:Each
Minimum: 1
Multiple: 1
$84.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582H6C1
Newark Part No.50H5887
Product Range1582 Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric43.64mm
Cable Length - Metric1.83m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range1582 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
43.64mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
1.83m
External Width - Imperial
1.72"
Product Range
1582 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate