Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581H4DP
Newark Part No.31AJ8348
Product Range1581 DP Series
Technical Datasheet
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.170 |
| 5+ | $78.970 |
| 10+ | $77.070 |
| 25+ | $74.980 |
| 50+ | $73.840 |
| 100+ | $71.860 |
Price for:Each
Minimum: 1
Multiple: 1
$83.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581H4DP
Newark Part No.31AJ8348
Product Range1581 DP Series
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric339.45mm
External Width - Metric53.98mm
Cable Length - Metric-
Length - Imperial13.36"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range1581 DP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
External Width - Metric
53.98mm
Length - Imperial
13.36"
Cable Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
240V
Length - Metric
339.45mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
1581 DP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate