Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1557FPLCopy
Newark Part No.70AJ5764
Product Range1557-PL Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 5+ | $5.940 |
| 10+ | $5.290 |
| 25+ | $4.880 |
| 50+ | $4.640 |
| 100+ | $4.320 |
| 250+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557FPLCopy
Newark Part No.70AJ5764
Product Range1557-PL Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond 1557F Series Enclosures
External Height - Metric148mm
External Width - Metric148mm
External Height - Imperial5.81"
External Width - Imperial5.81"
Product Range1557-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
148mm
External Height - Imperial
5.81"
Product Range
1557-PL Series
Panel Material
Aluminum
For Use With
Hammond 1557F Series Enclosures
External Width - Metric
148mm
External Width - Imperial
5.81"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
