Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1557DA2GYCopy |
| Newark Part No. | 39AH9615 |
| Product Range | 1557 Series |
| Your Part Number | |
| Technical Datasheet |
273 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $22.200 |
| 10+ | $20.710 |
| 25+ | $18.710 |
| 50+ | $18.190 |
| 100+ | $16.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1557DA2GYCopy |
| Newark Part No. | 39AH9615 |
| Product Range | 1557 Series |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 70.1mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 120mm |
| IP Rating | IP68 |
| Body Color | Light Gray |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Height - Imperial | 2.76" |
| External Width - Imperial | 4.72" |
| External Depth - Imperial | 4.72" |
| Product Range | 1557 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 70.1mm |
| External Depth - Metric | 120mm |
| Body Color | Light Gray |
| External Height - Imperial | 2.76" |
| External Depth - Imperial | 4.72" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 120mm |
| IP Rating | IP68 |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Width - Imperial | 4.72" |
| Product Range | 1557 Series |
Technical Docs (2)
Alternatives for 1557DA2GY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
