Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1557BAGY
Newark Part No.33AH6851
Product Range1557 Series
Your Part Number
Technical Datasheet
240 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 5+ | $15.380 |
| 10+ | $14.060 |
| 25+ | $14.000 |
| 50+ | $13.660 |
| 100+ | $13.430 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557BAGY
Newark Part No.33AH6851
Product Range1557 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product Range1557 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.9mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
2.36"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
1557 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate