Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1556HAGY
Newark Part No.71AK1121
Product Range1556 Series
Technical Datasheet
268 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.970 |
| 5+ | $17.940 |
| 10+ | $15.900 |
| 25+ | $15.330 |
| 50+ | $14.900 |
| 100+ | $14.610 |
| 250+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556HAGY
Newark Part No.71AK1121
Product Range1556 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric70mm
External Width - Metric200mm
External Depth - Metric200mm
IP RatingIP54
Body ColorLight Gray
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial7.87"
External Depth - Imperial7.87"
Product Range1556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
70mm
External Depth - Metric
200mm
Body Color
Light Gray
External Height - Imperial
2.76"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
1556 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate