Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1556FABKCopy
Newark Part No.71AK1085
Product Range1556 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 5+ | $14.720 |
| 10+ | $13.870 |
| 25+ | $13.040 |
| 50+ | $12.200 |
| 100+ | $11.350 |
| 250+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556FABKCopy
Newark Part No.71AK1085
Product Range1556 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric70mm
External Width - Metric160mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product Range1556 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
70mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
2.76"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
1556 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
