Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1555VA2GYCopy |
| Newark Part No. | 28Y0190 |
| Product Range | 1555 Series |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.600 |
| 5+ | $45.530 |
| 10+ | $44.460 |
| 25+ | $43.390 |
| 50+ | $42.580 |
| 100+ | $40.710 |
| 250+ | $39.100 |
Price for:Each
Minimum: 1
Multiple: 1
$46.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1555VA2GYCopy |
| Newark Part No. | 28Y0190 |
| Product Range | 1555 Series |
| Technical Datasheet | |
| Enclosure Type | PCB Box |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 160mm |
| External Depth - Metric | 240mm |
| IP Rating | IP68 |
| Body Color | Gray |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 6.3" |
| External Depth - Imperial | 9.45" |
| Product Range | 1555 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1555VA2GY is a watertight styled lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94-V5A Flammability rating
- Smooth recessed surface on lid for a membrane keypad or label
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Technical Specifications
| Enclosure Type | PCB Box |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 240mm |
| Body Color | Gray |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 9.45" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 160mm |
| IP Rating | IP68 |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Width - Imperial | 6.3" |
| Product Range | 1555 Series |
Technical Docs (2)
Alternatives for 1555VA2GY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
