Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555UFPLCopy
Newark Part No.44AM6104
Product Range1555F Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $8.960 |
| 10+ | $8.510 |
| 25+ | $8.300 |
| 50+ | $8.120 |
| 100+ | $7.680 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555UFPLCopy
Newark Part No.44AM6104
Product Range1555F Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond 1555UF17GY/1555U2F17GY/1555UF42GY/1555U2F42GY Enclosures
External Height - Metric107mm
External Width - Metric189mm
External Height - Imperial4.21"
External Width - Imperial7.44"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
107mm
External Height - Imperial
4.21"
Product Range
1555F Series
Panel Material
Galvanized Steel
For Use With
Hammond 1555UF17GY/1555U2F17GY/1555UF42GY/1555U2F42GY Enclosures
External Width - Metric
189mm
External Width - Imperial
7.44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
