Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555QF17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK7248
Product Range1555F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $16.990 |
| 10+ | $16.120 |
| 25+ | $15.330 |
| 50+ | $14.970 |
| 100+ | $14.670 |
| 250+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555QF17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK7248
Product Range1555F Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric141mm
External Depth - Metric37mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial5.55"
External Depth - Imperial1.47"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
140mm
External Depth - Metric
37mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.55"
Product Range
1555F Series
Enclosure Material
ABS
External Width - Metric
141mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
5.5"
External Depth - Imperial
1.47"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
