Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 5+ | $20.720 |
| 10+ | $20.200 |
| 25+ | $19.670 |
| 50+ | $19.330 |
| 100+ | $18.590 |
| 250+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$21.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555FLGY
Newark Part No.44AM6096
Product Range1555 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric90mm
External Depth - Metric120mm
IP RatingIP66
Body ColorLight Gray
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.54"
External Depth - Imperial4.72"
Product Range1555 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
120mm
Body Color
Light Gray
External Height - Imperial
1.77"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
1555 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate