Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555EF42GY
Newark Part No.31AJ8339
Product Range1555F Series
Your Part Number
Technical Datasheet
183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 5+ | $16.100 |
| 10+ | $15.040 |
| 25+ | $13.750 |
| 50+ | $12.850 |
| 100+ | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555EF42GY
Newark Part No.31AJ8339
Product Range1555F Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
Body ColorGray
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
62mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
2.44"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
1555F Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate