Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555C2F42GYCopy
Newark Part No.79R5341
Also Known AsGTIN UPC EAN: 623980035918
Your Part Number
201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 5+ | $17.780 |
| 10+ | $16.550 |
| 25+ | $15.030 |
| 50+ | $14.570 |
| 100+ | $13.690 |
| 250+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555C2F42GYCopy
Newark Part No.79R5341
Also Known AsGTIN UPC EAN: 623980035918
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric119.4mm
External Width - Metric66mm
External Depth - Metric120mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial4.7"
External Width - Imperial2.6"
External Depth - Imperial2.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interier is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
119.4mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
2.44"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
66mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.6"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
