Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554XPLCopy
Newark Part No.46AC0100
Product Range1554-55-PL Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 5+ | $12.410 |
| 10+ | $11.580 |
| 25+ | $10.610 |
| 50+ | $9.920 |
| 100+ | $9.470 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554XPLCopy
Newark Part No.46AC0100
Product Range1554-55-PL Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithHammond 1554 Series Enclosures
External Height - Metric284.5mm
External Width - Metric185mm
External Height - Imperial11.2"
External Width - Imperial7.3"
Product Range1554-55-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
284.5mm
External Height - Imperial
11.2"
Product Range
1554-55-PL Series
Panel Material
Steel
For Use With
Hammond 1554 Series Enclosures
External Width - Metric
185mm
External Width - Imperial
7.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
