Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554UGASKETCopy
Newark Part No.83T6438
Product Range1554 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 5+ | $7.170 |
| 10+ | $6.000 |
| 25+ | $5.570 |
| 50+ | $5.430 |
| 100+ | $5.080 |
| 250+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554UGASKETCopy
Newark Part No.83T6438
Product Range1554 Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal MaterialSilicone
Gasket / Seal Length200mm
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
200mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
1554 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
