Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554UA2GYSLCopy
Newark Part No.44AM6091
Product Range1554 Series
Your Part Number
329 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.960 |
| 5+ | $30.900 |
| 10+ | $30.830 |
| 25+ | $29.360 |
| 50+ | $29.290 |
| 100+ | $29.280 |
| 250+ | $29.270 |
Price for:Each
Minimum: 1
Multiple: 1
$34.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554UA2GYSLCopy
Newark Part No.44AM6091
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP66, IP67, IP68
Body ColorLight Gray, Smoke
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 21
External Height - Imperial2.36"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
200mm
Body Color
Light Gray, Smoke
External Height - Imperial
2.36"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 21
External Width - Imperial
4.72"
Product Range
1554 Series
Technical Docs (2)
Alternatives for 1554UA2GYSL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
