Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1554SGYCopy |
| Newark Part No. | 98H1142 |
| Also Known As | GTIN UPC EAN: 623980303987 |
| Your Part Number | |
| Technical Datasheet |
2,551 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.850 |
| 5+ | $28.550 |
| 10+ | $26.550 |
| 25+ | $24.400 |
| 50+ | $22.870 |
| 100+ | $21.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1554SGYCopy |
| Newark Part No. | 98H1142 |
| Also Known As | GTIN UPC EAN: 623980303987 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 160mm |
| External Width - Metric | 160mm |
| External Depth - Metric | 90mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Height - Imperial | 6.3" |
| External Width - Imperial | 6.3" |
| External Depth - Imperial | 3.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
- Light grey in colour (RAL7035)
- Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
- Gasket is factory poured using high temperature UL listed silcon gasket material
- Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
- Lid secured with self captivating M4 stainless steel machine screws (included)
- Lid screws threaded into integral stainless steel bushings
- Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
- Vertical P.C. card guides are moulded
- Internal DIN rail mounting tabs
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 160mm |
| External Depth - Metric | 90mm |
| Body Color | Gray |
| External Height - Imperial | 6.3" |
| External Depth - Imperial | 3.5" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 160mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Width - Imperial | 6.3" |
| Product Range | - |
Technical Docs (3)
Alternatives for 1554SGY
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
