2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    1554PGY

                                                                                                    Plastic Enclosure, Watertight, Flat Lid, Multipurpose, ABS, 119.4 mm, 120 mm, 80 mm, IP66

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1554PGY
                                                                                                    HAMMOND 1554PGY
                                                                                                    HAMMOND 1554PGY
                                                                                                    HAMMOND 1554PGY
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1554PGY
                                                                                                    Newark Part No.98H1135
                                                                                                    Also Known AsGTIN UPC EAN: 623980303932
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    619 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.600
                                                                                                    5+$17.770
                                                                                                    10+$16.800
                                                                                                    25+$16.280
                                                                                                    50+$15.920
                                                                                                    100+$15.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1554PGY
                                                                                                    Newark Part No.98H1135
                                                                                                    Also Known AsGTIN UPC EAN: 623980303932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeMultipurpose
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric119.4mm
                                                                                                    External Width - Metric120mm
                                                                                                    External Depth - Metric80mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 4, 4X, 12, 13
                                                                                                    External Height - Imperial4.7"
                                                                                                    External Width - Imperial4.7"
                                                                                                    External Depth - Imperial3.15"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • Ideally suited for mounting printed circuit boards or DIN rail mounted components
                                                                                                    • Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
                                                                                                    • Light grey in colour (RAL7035)
                                                                                                    • Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
                                                                                                    • Gasket is factory poured using high temperature UL listed silcon gasket material
                                                                                                    • Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
                                                                                                    • Lid secured with self captivating M4 stainless steel machine screws (included)
                                                                                                    • Lid screws threaded into integral stainless steel bushings
                                                                                                    • Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
                                                                                                    • Vertical P.C. card guides are moulded
                                                                                                    • Internal DIN rail mounting tabs

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Multipurpose

                                                                                                    External Height - Metric

                                                                                                    119.4mm

                                                                                                    External Depth - Metric

                                                                                                    80mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    4.7"

                                                                                                    External Depth - Imperial

                                                                                                    3.15"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    120mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    4.7"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)