Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554LPLCopy
Newark Part No.98AC7208
Product Range1554-55-PL Series
Your Part Number
89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $7.850 |
| 10+ | $7.070 |
| 25+ | $6.650 |
| 50+ | $6.240 |
| 100+ | $5.820 |
| 250+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554LPLCopy
Newark Part No.98AC7208
Product Range1554-55-PL Series
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColorNatural
For Use WithHammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Depth - Metric92.5mm
External Width - Metric93mm
External Height - Metric1.63mm
External Depth - Imperial3.64"
External Width - Imperial3.66"
External Height - Imperial0.064"
Product Range1554-55-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
92.5mm
External Height - Metric
1.63mm
External Width - Imperial
3.66"
Product Range
1554-55-PL Series
Plate Material
Steel
For Use With
Hammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Width - Metric
93mm
External Depth - Imperial
3.64"
External Height - Imperial
0.064"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1554LPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
