Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554EEGY
Newark Part No.28Y0162
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401713
Your Part Number
Technical Datasheet
322 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 5+ | $15.820 |
| 10+ | $14.890 |
| 25+ | $13.960 |
| 50+ | $13.500 |
| 100+ | $13.100 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EEGY
Newark Part No.28Y0162
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401713
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90.4mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.56"
External Width - Imperial3.5"
External Depth - Imperial3.5"
Product Range1554 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- General purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
- Gasketed lid with two piece "tongue & groove" construction provides protection
- Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with self captivating - M4 stainless steel machine screws
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal DIN rail mounting tabs - molded in - except 1554CGY & 1554DGY
Notes
Not recommended for outdoor use
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.4mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
3.56"
External Depth - Imperial
3.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate