Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553WDBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y2704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 5+ | $23.140 |
| 10+ | $22.410 |
| 25+ | $21.980 |
| 50+ | $21.350 |
| 100+ | $20.200 |
| 250+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WDBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y2704
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric89.99mm
External Depth - Metric147.25mm
IP RatingIP65
IP RatingIP65
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.54"
External Depth - Imperial5.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
147.25mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
89.99mm
IP Rating
IP65
Body Color
Black, Grey
External Height - Imperial
0.98"
External Depth - Imperial
5.8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1553WDBK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
