Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553WCGYCopy
Newark Part No.28Y0159
Also Known AsGTIN UPC EAN: 623980402666
Your Part Number
1,640 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
| 5+ | $18.310 |
| 10+ | $17.070 |
| 25+ | $16.060 |
| 50+ | $14.940 |
| 100+ | $13.890 |
| 250+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WCGYCopy
Newark Part No.28Y0159
Also Known AsGTIN UPC EAN: 623980402666
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric79mm
External Depth - Metric117.3mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for handheld comfort
- IP65 rated with tongue & groove construction
- ABS construction with soft plastic grip
- Recessed cover for membrane display or keypad
- PCB stand-offs in top & bottom of enclosure
- Secured with stainless steel, machine screws, threaded into integral brass bushings
- Assembly hardware included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32mm
External Depth - Metric
117.3mm
Body Color
Gray
External Height - Imperial
1.26"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
