Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553TTPLBK-10
Newark Part No.31AJ8322
Product Range1553TT Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 5+ | $16.410 |
| 10+ | $16.290 |
| 25+ | $15.580 |
| 50+ | $15.230 |
| 100+ | $14.950 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553TTPLBK-10
Newark Part No.31AJ8322
Product Range1553TT Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorBlack
For Use WithHammond 1553TT Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1553TT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
1553TT Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond 1553TT Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
