Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553TBKBATCopy
Newark Part No.55W4851
Product Range1553T Series
Also Known AsGTIN UPC EAN: 623980027791
Your Part Number
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.430 |
| 5+ | $26.480 |
| 10+ | $24.850 |
| 25+ | $22.710 |
| 50+ | $21.850 |
| 100+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553TBKBATCopy
Newark Part No.55W4851
Product Range1553T Series
Also Known AsGTIN UPC EAN: 623980027791
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric100mm
External Depth - Metric210mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.94"
External Depth - Imperial8.27"
Product Range1553T Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for a comfortable fit into the user’s hand
- Perfect for instrument or mobile data enclosures requiring a keypad and display
- Both the display and keyboard areas are recessed for membrane devices
- Molded from flame retardant ABS plastic
- Handheld section of enclosure includes a dark grey
- Enclosure is assembled with M3-0.5 x 18 mm Philips machine screws
- Integral brass bushings are factory inserted into top half of the enclosure
- Lap joint construction provides protection against access of dust and splashing water
- P.C. board standoffs are molded into the case top & bottom halves
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32mm
External Depth - Metric
210mm
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
8.27"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1553T Series
Technical Docs (2)
Alternatives for 1553TBKBAT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
