Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553DXGYCopy
Newark Part No.70AJ5761
Product Range1553 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 5+ | $13.790 |
| 10+ | $13.500 |
| 25+ | $12.360 |
| 50+ | $11.110 |
| 100+ | $10.450 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DXGYCopy
Newark Part No.70AJ5761
Product Range1553 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.9mm
External Width - Metric88.9mm
External Depth - Metric147.32mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.5"
External Depth - Imperial5.8"
Product Range1553 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.9mm
External Depth - Metric
147.32mm
Body Color
Gray
External Height - Imperial
0.98"
External Depth - Imperial
5.8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
88.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
