Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 5+ | $9.580 |
| 10+ | $8.920 |
| 25+ | $8.160 |
| 50+ | $7.640 |
| 100+ | $7.140 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553CGYCopy
Newark Part No.29T3641
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33.02mm
External Width - Metric79mm
External Depth - Metric117mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33.02mm
External Depth - Metric
117mm
Body Color
Gray
External Height - Imperial
1.3"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (2)
Alternatives for 1553CGY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
