Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 5+ | $11.060 |
| 10+ | $10.420 |
| 25+ | $9.680 |
| 50+ | $9.180 |
| 100+ | $8.690 |
| 250+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553CGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5531
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric78.97mm
External Depth - Metric117.24mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32mm
External Depth - Metric
117.24mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1553
Enclosure Material
ABS
External Width - Metric
78.97mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.26"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1553CGY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

