Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553BIR-BULKCopy
Newark Part No.89T8129
Product Range1553B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 5+ | $6.610 |
| 10+ | $6.610 |
| 25+ | $6.600 |
| 50+ | $6.070 |
| 100+ | $5.950 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BIR-BULKCopy
Newark Part No.89T8129
Product Range1553B Series
Technical Datasheet
Panel TypeIR Panel
Panel MaterialPC (Polycarbonate)
Body ColorRed
For Use WithHammond 1553B Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1553B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
IR Panel
Body Color
Red
External Height - Metric
-
External Height - Imperial
-
Product Range
1553B Series
Panel Material
PC (Polycarbonate)
For Use With
Hammond 1553B Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
