Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1552CPLBK-10Copy
Newark Part No.65AJ6254
Product Range1552 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $10.780 |
| 25+ | $10.530 |
| 50+ | $10.280 |
| 100+ | $9.760 |
| 250+ | $8.800 |
| 500+ | $8.620 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1552CPLBK-10Copy
Newark Part No.65AJ6254
Product Range1552 Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorBlack
For Use WithHammond 1552 Series Hand-Held Enclosures
External Height - Metric51mm
External Width - Metric76mm
External Height - Imperial2"
External Width - Imperial3"
Product Range1552 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
51mm
External Height - Imperial
2"
Product Range
1552 Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond 1552 Series Hand-Held Enclosures
External Width - Metric
76mm
External Width - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1552CPLBK-10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
