Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551USB1TRDCopy
Newark Part No.83Y8588
Product Range1551USB Series
Your Part Number
891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.600 |
| 25+ | $2.480 |
| 50+ | $2.370 |
| 100+ | $2.120 |
| 250+ | $1.990 |
| 500+ | $1.880 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551USB1TRDCopy
Newark Part No.83Y8588
Product Range1551USB Series
Technical Datasheet
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric20mm
External Depth - Metric15mm
IP RatingIP51
Body ColorRed
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial0.79"
External Depth - Imperial0.61"
Product Range1551USB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed for dongles or PCBs with USB Type A connectors
- Satin texture finish
- Recessed cover for label installation
- Lid with two self tapping screws
- 2 PCB standoffs moulded into base
Technical Specifications
Enclosure Type
USB
External Height - Metric
35mm
External Depth - Metric
15mm
Body Color
Red
External Height - Imperial
1.38"
External Depth - Imperial
0.61"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP51
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551USB Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
