Print Page
Image is for illustrative purposes only. Please refer to product description.

3,759 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.350 |
| 25+ | $2.150 |
| 50+ | $2.000 |
| 100+ | $1.870 |
| 250+ | $1.690 |
| 500+ | $1.610 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551QGYCopy
Newark Part No.53K7873
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric40.64mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial1.6"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40.64mm
External Depth - Metric
15mm
Body Color
Gray
External Height - Imperial
1.6"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
