Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551JGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.730 |
| 25+ | $3.540 |
| 50+ | $3.310 |
| 100+ | $3.040 |
| 250+ | $2.860 |
| 500+ | $2.650 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551JGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1246
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
60mm
External Depth - Metric
15mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1551JGY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
