Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551HFLBKCopy
Newark Part No.61K2255
Also Known AsGTIN UPC EAN: 623980583334
Your Part Number
4,560 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.670 |
| 25+ | $2.440 |
| 50+ | $2.270 |
| 100+ | $2.120 |
| 250+ | $1.930 |
| 500+ | $1.840 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551HFLBKCopy
Newark Part No.61K2255
Also Known AsGTIN UPC EAN: 623980583334
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric20.07mm
External Width - Metric35mm
External Depth - Metric60mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
- Molded in a choice of black or grey - general purpose ABS plastic
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are color matched to enclosure
- 2 P.C. board standoffs molded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
20.07mm
External Depth - Metric
60mm
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Alternatives for 1551HFLBK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
