Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551ABKCopy
Newark Part No.33AC4787
Product Range1551MINI Series
Your Part Number
1,187 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.430 |
| 25+ | $2.210 |
| 50+ | $2.060 |
| 100+ | $1.920 |
| 250+ | $1.750 |
| 500+ | $1.680 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551ABKCopy
Newark Part No.33AC4787
Product Range1551MINI Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric15.49mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551MINI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Subminiature plastic enclosures ideally suited for mounting of printed circuit boards horizontally, and molded in ABS plastic (material has a UL94-HB rating).
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
15.49mm
External Depth - Metric
35mm
Body Color
Black
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551MINI Series
Technical Docs (2)
Alternatives for 1551ABK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
