Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.290 |
| 5+ | $31.660 |
| 10+ | $31.040 |
| 25+ | $30.420 |
| 50+ | $29.950 |
| 100+ | $28.860 |
| 250+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$32.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z116Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78R9233
Product Range1550Z
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric160.4mm
External Width - Metric100.4mm
External Depth - Metric60.2mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.32"
External Width - Imperial3.95"
External Depth - Imperial2.37"
Product Range1550Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
160.4mm
External Depth - Metric
60.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.95"
Product Range
1550Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
100.4mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
6.32"
External Depth - Imperial
2.37"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1550Z116
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

