Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550WMS100BK
Newark Part No.28Y0154
Product Range1590 Series
Your Part Number
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $26.080 |
| 10+ | $25.200 |
| 25+ | $24.860 |
| 50+ | $24.570 |
| 100+ | $24.030 |
| 250+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WMS100BK
Newark Part No.28Y0154
Product Range1590 Series
Technical Datasheet
Accessory TypeReplacement Screw
Thread Size - MetricM3.5
Thread Size - Imperial-
For Use WithHammond 1590 Series Enclosures
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Replacement Screw
Thread Size - Imperial
-
Product Range
1590 Series
Thread Size - Metric
M3.5
For Use With
Hammond 1590 Series Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
