Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1539M06
Newark Part No.24B7447
Product Range1539 Series
Your Part Number
82 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.270 |
| 5+ | $18.130 |
| 10+ | $15.980 |
| 25+ | $15.170 |
| 50+ | $14.570 |
| 100+ | $13.750 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1539M06
Newark Part No.24B7447
Product Range1539 Series
Technical Datasheet
Product Range1539 Series
Inductance250µH
DC Current Rating2.9A
DC Resistance Max0.173ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.6MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1539 Series
DC Current Rating
2.9A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
250µH
DC Resistance Max
0.173ohm
Self Resonant Frequency
1.6MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
