Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1538M02
Newark Part No.24B7419
Product Range1538 Series
Your Part Number
Technical Datasheet
234 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 5+ | $9.200 |
| 10+ | $8.440 |
| 25+ | $7.660 |
| 50+ | $7.360 |
| 100+ | $6.940 |
| 250+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1538M02
Newark Part No.24B7419
Product Range1538 Series
Technical Datasheet
Product Range1538 Series
Inductance10µH
DC Current Rating9A
DC Resistance Max0.017ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min21.6MHz
Inductor Case StyleRadial Leaded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1538 Series
DC Current Rating
9A
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
10µH
DC Resistance Max
0.017ohm
Self Resonant Frequency Min
21.6MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate