Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1515
Newark Part No.98F6048
Product Range1515 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No1515
Newark Part No.98F6048
Product Range1515 Series
Technical Datasheet
Product Range1515 Series
Inductance250µH
DC Current Rating500mA
DC Resistance Max3ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
1515 Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
No SVHC (23-Jan-2024)
Inductance
250µH
DC Resistance Max
3ohm
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
