Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No14R1311SS
Newark Part No.43AC2076
Product Range14R Series
Your Part Number
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.420 |
| 5+ | $78.460 |
| 10+ | $76.620 |
| 25+ | $75.340 |
| 50+ | $74.210 |
| 100+ | $74.180 |
Price for:Each
Minimum: 1
Multiple: 1
$80.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14R1311SS
Newark Part No.43AC2076
Product Range14R Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialStainless Steel
Body Color-
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric324mm
External Width - Metric276mm
External Height - Imperial12.75"
External Width - Imperial10.88"
Product Range14R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
324mm
External Height - Imperial
12.75"
Product Range
14R Series
Panel Material
Stainless Steel
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
276mm
External Width - Imperial
10.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate