Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14PVC1513Copy
Newark Part No.31AJ8196
Product RangePCJP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.730 |
| 5+ | $78.720 |
| 10+ | $76.290 |
| 25+ | $75.930 |
| 50+ | $75.320 |
| 100+ | $75.030 |
Price for:Each
Minimum: 1
Multiple: 1
$83.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14PVC1513Copy
Newark Part No.31AJ8196
Product RangePCJP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPVC (Polyvinylchloride)
Body ColorGray
For Use WithHammond PCJ Series Enclosures
External Height - Metric375mm
External Width - Metric327mm
External Height - Imperial14.75"
External Width - Imperial12.88"
Product RangePCJP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
375mm
External Height - Imperial
14.75"
Product Range
PCJP Series
Panel Material
PVC (Polyvinylchloride)
For Use With
Hammond PCJ Series Enclosures
External Width - Metric
327mm
External Width - Imperial
12.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
